
R76UR282050H4J | |
|---|---|
DigiKey Part Number | 399-R76UR282050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UR282050H4J |
Description | CAP FILM 0.08UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR282050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 39 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| 10 | € 1,83700 | € 18,37 |
| 50 | € 1,51920 | € 75,96 |
| 288 | € 1,30295 | € 375,25 |
| 576 | € 1,24274 | € 715,82 |
| 1 152 | € 1,19317 | € 1 374,53 |
| 2 592 | € 1,14617 | € 2 970,87 |
| 5 184 | € 1,11364 | € 5 773,11 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |

