Parametric Equivalent
Parametric Equivalent

R76QR34705030J | |
|---|---|
DigiKey Part Number | 399-R76QR34705030J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR34705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR34705030J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QR34704030J | KEMET | 163 | 399-12846-ND | € 3,91000 | Parametric Equivalent |
| R76QR3470SE30J | KEMET | 0 | 399-R76QR3470SE30J-ND | € 2,01859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | € 2,12016 | € 271,38 |
| Unit Price without VAT: | € 2,12016 |
|---|---|
| Unit Price with VAT: | € 2,58660 |



