R76QN312050H3J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 344
Unit Price: € 1,89000
Datasheet
0.12 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QN312050H3J

DigiKey Part Number
399-R76QN312050H3J-ND
Manufacturer
Manufacturer Product Number
R76QN312050H3J
Description
CAP FILM 0.12UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QN312050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
600V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
21 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75RN312050H3JKEMET344399-R75RN312050H3J-ND€ 1,89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
10€ 0,98300€ 9,83
50€ 0,78880€ 39,44
250€ 0,66492€ 166,23
500€ 0,62664€ 313,32
1 000€ 0,59513€ 595,13
2 500€ 0,56186€ 1 404,65
5 000€ 0,54179€ 2 708,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,80560