Parametric Equivalent

R76PR41004030J | |
|---|---|
DigiKey Part Number | 399-12842-ND |
Manufacturer | |
Manufacturer Product Number | R76PR41004030J |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR41004030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PR41005030J | KEMET | 0 | 399-R76PR41005030J-ND | € 2,88219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,51000 | € 5,51 |
| 10 | € 4,05000 | € 40,50 |
| 50 | € 3,46820 | € 173,41 |
| 128 | € 3,23242 | € 413,75 |
| 512 | € 2,98051 | € 1 526,02 |
| 1 024 | € 2,88683 | € 2 956,11 |
| 2 560 | € 2,78782 | € 7 136,82 |
| Unit Price without VAT: | € 5,51000 |
|---|---|
| Unit Price with VAT: | € 6,72220 |


