
R76PI2220SE30J | |
|---|---|
DigiKey Part Number | 399-R76PI2220SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2220SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2220SE30J Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,60900 | € 6,09 |
| 50 | € 0,47600 | € 23,80 |
| 100 | € 0,43510 | € 43,51 |
| 500 | € 0,36606 | € 183,03 |
| 2 000 | € 0,32712 | € 654,24 |
| 4 000 | € 0,31265 | € 1 250,60 |
| 6 000 | € 0,30540 | € 1 832,40 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

