Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PF2120SE30J | |
|---|---|
DigiKey Part Number | 399-R76PF2120SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PF2120SE30J |
Description | 2100PF 630V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 53 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PF21205030J | KEMET | 0 | 399-R76PF21205030J-ND | € 0,27727 | Parametric Equivalent |
| R76PF2120JH30J | KEMET | 0 | 399-R76PF2120JH30J-ND | € 0,32503 | Parametric Equivalent |
| B32641H6123J000 | TDK | 3 964 | 495-B32641H6123J000-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | € 0,26387 | € 1 029,09 |
| Unit Price without VAT: | € 0,26387 |
|---|---|
| Unit Price with VAT: | € 0,32192 |



