Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75RI2100AA30J | |
|---|---|
DigiKey Part Number | 399-R75RI2100AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75RI2100AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI2100AA30J Models |
Category | ESR (Equivalent Series Resistance) 79.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RI21004030J | KEMET | 2 | 399-12764-ND | € 0,70000 | Parametric Equivalent |
| R75RI21005030J | KEMET | 0 | 399-R75RI21005030J-ND | € 0,21010 | Parametric Equivalent |
| R75RI210050H3J | KEMET | 676 | 399-R75RI210050H3J-ND | € 0,61000 | Parametric Equivalent |
| R75RI2100CK30J | KEMET | 0 | 399-R75RI2100CK30JTR-ND | € 0,22389 | Parametric Equivalent |
| R75RI2100DQ30J | KEMET | 0 | 399-R75RI2100DQ30JTB-ND | € 0,23486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20014 | € 400,28 |
| Unit Price without VAT: | € 0,20014 |
|---|---|
| Unit Price with VAT: | € 0,24417 |












