
R75QI3100AA00J | |
|---|---|
DigiKey Part Number | 399-5880-ND |
Manufacturer | |
Manufacturer Product Number | R75QI3100AA00J |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QI3100AA00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,65000 | € 6,50 |
| 50 | € 0,51020 | € 25,51 |
| 450 | € 0,39793 | € 179,07 |
| 900 | € 0,37472 | € 337,25 |
| 1 350 | € 0,36310 | € 490,18 |
| 2 700 | € 0,34605 | € 934,34 |
| 5 400 | € 0,33201 | € 1 792,85 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

