Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MD2470AAB0J | |
|---|---|
DigiKey Part Number | 399-R75MD2470AAB0J-ND |
Manufacturer | |
Manufacturer Product Number | R75MD2470AAB0J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MD2470AAB0J Models |
Category | ESR (Equivalent Series Resistance) 23.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MD2470Z3B0J | KEMET | 891 | 399-R75MD2470Z3B0J-ND | € 0,90000 | Parametric Equivalent |
| MKS4G024702E00JA00 | WIMA | 0 | 1928-MKS4G024702E00JA00TB-ND | € 0,20630 | Parametric Equivalent |
| MKS4G024702E00JC00 | WIMA | 0 | 1928-MKS4G024702E00JC00TB-ND | € 0,20630 | Parametric Equivalent |
| MKS4G024702E00JF00 | WIMA | 0 | 1928-MKS4G024702E00JF00TR-ND | € 0,20630 | Parametric Equivalent |
| MKS4G024702E00JH00 | WIMA | 0 | 1928-MKS4G024702E00JH00TR-ND | € 0,20681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22739 | € 341,09 |
| Unit Price without VAT: | € 0,22739 |
|---|---|
| Unit Price with VAT: | € 0,27742 |



