Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74NI2150DQ00J | |
|---|---|
DigiKey Part Number | 399-R74NI2150DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R74NI2150DQ00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74NI21504000J | KEMET | 0 | 399-R74NI21504000J-ND | € 0,19811 | Parametric Equivalent |
| R74NI2150JE00J | KEMET | 0 | 399-R74NI2150JE00J-ND | € 0,18454 | Parametric Equivalent |
| R74NI2150JH00J | KEMET | 0 | 399-R74NI2150JH00J-ND | € 0,18454 | Parametric Equivalent |
| B32642B1153J000 | TDK | 0 | 495-B32642B1153J000-ND | € 0,26749 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | € 0,23969 | € 162,99 |
| Unit Price without VAT: | € 0,23969 |
|---|---|
| Unit Price with VAT: | € 0,29242 |



