Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73TN2150DQ00J | |
|---|---|
DigiKey Part Number | 399-R73TN2150DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R73TN2150DQ00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TN2150DQ00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TN21504000J | KEMET | 595 | 399-12549-ND | € 1,46000 | Parametric Equivalent |
| R73TN2150JB00J | KEMET | 0 | 399-R73TN2150JB00J-ND | € 0,58797 | Parametric Equivalent |
| R73TN2150JH00J | KEMET | 0 | 399-R73TN2150JH00J-ND | € 0,56282 | Parametric Equivalent |
| R73TN2150SE00J | KEMET | 0 | 399-R73TN2150SE00J-ND | € 0,58859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 0,69071 | € 193,40 |
| Unit Price without VAT: | € 0,69071 |
|---|---|
| Unit Price with VAT: | € 0,84267 |



