
R71XI410050H0K | |
|---|---|
DigiKey Part Number | 399-R71XI410050H0K-ND |
Manufacturer | |
Manufacturer Product Number | R71XI410050H0K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71XI410050H0K Models |
Category | ESR (Equivalent Series Resistance) 36 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,61100 | € 6,11 |
| 50 | € 0,47840 | € 23,92 |
| 100 | € 0,43730 | € 43,73 |
| 700 | € 0,35704 | € 249,93 |
| 1 400 | € 0,33754 | € 472,56 |
| 2 800 | € 0,32148 | € 900,14 |
| 5 600 | € 0,30827 | € 1 726,31 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

