Parametric Equivalent

R71VI33305020K | |
|---|---|
DigiKey Part Number | 399-R71VI33305020K-ND |
Manufacturer | |
Manufacturer Product Number | R71VI33305020K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI33305020K Models |
Category | ESR (Equivalent Series Resistance) 169 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VI3330CK20K | KEMET | 0 | 399-R71VI3330CK20KTR-ND | € 0,28355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 040 | € 0,25181 | € 261,88 |
| Unit Price without VAT: | € 0,25181 |
|---|---|
| Unit Price with VAT: | € 0,30721 |


