Parametric Equivalent

R71PR41005000J | |
|---|---|
DigiKey Part Number | 399-R71PR41005000J-ND |
Manufacturer | |
Manufacturer Product Number | R71PR41005000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PR41005000J Models |
Category | ESR (Equivalent Series Resistance) 119 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PR4100AA00J | KEMET | 0 | 399-R71PR4100AA00J-ND | € 0,71595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | € 0,71313 | € 239,61 |
| Unit Price without VAT: | € 0,71313 |
|---|---|
| Unit Price with VAT: | € 0,87002 |


