Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71PI2150GY00J | |
|---|---|
DigiKey Part Number | 399-R71PI2150GY00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71PI2150GY00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI2150GY00J Models |
Category | ESR (Equivalent Series Resistance) 2.653 Ohms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385315085JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315085JF02W0-ND | € 0,33508 | Parametric Equivalent |
| MKP385315085JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315085JFI2B0-ND | € 0,31134 | Parametric Equivalent |
| MKP385315085JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315085JFM2B0-ND | € 0,30438 | Parametric Equivalent |
| MKP385315085JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315085JFP2B0-ND | € 0,30438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,15996 | € 191,95 |
| Unit Price without VAT: | € 0,15996 |
|---|---|
| Unit Price with VAT: | € 0,19515 |


