
R60QW43305000K | |
|---|---|
DigiKey Part Number | 399-R60QW43305000K-ND |
Manufacturer | |
Manufacturer Product Number | R60QW43305000K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QW43305000K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.736" (44.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 5,33625 | € 384,21 |
| Unit Price without VAT: | € 5,33625 |
|---|---|
| Unit Price with VAT: | € 6,51023 |

