Parametric Equivalent

R60QI24705000K | |
|---|---|
DigiKey Part Number | 399-R60QI24705000K-ND |
Manufacturer | |
Manufacturer Product Number | R60QI24705000K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QI24705000K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74NI2470AA00K | KEMET | 0 | 399-R74NI2470AA00K-ND | € 0,38109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,45202 | € 226,01 |
| Unit Price without VAT: | € 0,45202 |
|---|---|
| Unit Price with VAT: | € 0,55146 |


