0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PN3220AA30J

DigiKey Part Number
399-19792-ND
Manufacturer
Manufacturer Product Number
R60PN3220AA30J
Description
CAP FILM 0.22UF 5% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PN3220AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75PN32204030JKEMET553399-12762-ND€ 1,20000Parametric Equivalent
In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,75000€ 7,50
50€ 0,59360€ 29,68
100€ 0,54500€ 54,50
700€ 0,45024€ 315,17
1 400€ 0,42719€ 598,07
2 800€ 0,40821€ 1 142,99
5 600€ 0,39258€ 2 198,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300