R60PF14705030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 144
Unit Price: € 0,58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,16731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,20271
Datasheet
4700 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF14705030K

DigiKey Part Number
399-12490-ND
Manufacturer
Manufacturer Product Number
R60PF14705030K
Description
CAP FILM 4700PF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PF14705030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PF1470AA30KKEMET144399-19299-ND€ 0,58000Parametric Equivalent
R60PF1470CK30KKEMET0399-R60PF1470CK30KTR-ND€ 0,16731Parametric Equivalent
R75PF1470DQ00KKEMET0399-R75PF1470DQ00KTB-ND€ 0,20271Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 800€ 0,17594€ 316,69
Manufacturers Standard Package
Unit Price without VAT:€ 0,17594
Unit Price with VAT:€ 0,21465