1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60IN4100AA30M

DigiKey Part Number
399-R60IN4100AA30M-ND
Manufacturer
Manufacturer Product Number
R60IN4100AA30M
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60IN4100AA30M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 805 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
805€ 0,39020€ 314,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,39020
Unit Price with VAT:€ 0,47604

Other Suppliers on DigiKey

805In Stock
Ships from WEC