Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI4220GY30K | |
|---|---|
DigiKey Part Number | 399-R60EI4220GY30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60EI4220GY30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4220GY30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI42204030K | KEMET | 110 | 399-20884-ND | € 1,51000 | Parametric Equivalent |
| R60EI42205030K | KEMET | 0 | 399-12462-ND | € 1,53000 | Parametric Equivalent |
| R60EI4220AA30K | KEMET | 1 184 | 399-19805-ND | € 1,53000 | Parametric Equivalent |
| R60EI4220DQ30K | KEMET | 0 | 399-R60EI4220DQ30KTB-ND | € 0,67061 | Parametric Equivalent |
| R60EI4220JH30K | KEMET | 0 | 399-R60EI4220JH30K-ND | € 0,59128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,69813 | € 209,44 |
| Unit Price without VAT: | € 0,69813 |
|---|---|
| Unit Price with VAT: | € 0,85172 |





