
R60EF3470AA6AK | |
|---|---|
DigiKey Part Number | 399-R60EF3470AA6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60EF3470AA6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EF3470AA6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EF3470506AK | KEMET | 478 | 399-20619-ND | € 0,53000 | Parametric Equivalent |
| B32521C1474K000 | TDK | 337 | 495-4168-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37400 | € 3,74 |
| 50 | € 0,28480 | € 14,24 |
| 100 | € 0,25750 | € 25,75 |
| 500 | € 0,21142 | € 105,71 |
| 2 000 | € 0,18545 | € 370,90 |
| 4 000 | € 0,17581 | € 703,24 |
| 6 000 | € 0,17097 | € 1 025,82 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

