1.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R533N418050P0K

DigiKey Part Number
399-R533N418050P0K-ND
Manufacturer
Manufacturer Product Number
R533N418050P0K
Description
CAP FILM 1.8UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R533N418050P0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.878" (22.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,37300€ 13,73
50€ 1,11940€ 55,97
200€ 0,97660€ 195,32
600€ 0,89685€ 538,11
1 000€ 0,86738€ 867,38
2 600€ 0,82238€ 2 138,19
5 000€ 0,79785€ 3 989,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,45220