
R533I347050P0K | |
|---|---|
DigiKey Part Number | 399-R533I347050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533I347050P0K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I347050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.583" (14.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72800 | € 7,28 |
| 50 | € 0,57400 | € 28,70 |
| 100 | € 0,52690 | € 52,69 |
| 500 | € 0,44700 | € 223,50 |
| 1 000 | € 0,42231 | € 422,31 |
| 2 500 | € 0,39623 | € 990,58 |
| 5 000 | € 0,38051 | € 1 902,55 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

