
R49AR410000B1M | |
|---|---|
DigiKey Part Number | 399-R49AR410000B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AR410000B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AR410000B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X151033MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 13 | BC3082-ND | € 4,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,36300 | € 13,63 |
| 50 | € 1,11080 | € 55,54 |
| 480 | € 0,90358 | € 433,72 |
| 960 | € 0,86229 | € 827,80 |
| 1 440 | € 0,84161 | € 1 211,92 |
| 2 880 | € 0,81126 | € 2 336,43 |
| 5 280 | € 0,78914 | € 4 166,66 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,44000 |

