Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI31005101K | |
|---|---|
DigiKey Part Number | 399-R49AI31005101K-ND |
Manufacturer | |
Manufacturer Product Number | R49AI31005101K |
Description | CAP FILM 0.1UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI31005101K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R49AI31000001K | KEMET | 77 | 399-5998-ND | € 0,82000 | Parametric Equivalent |
| R49AI31004501K | KEMET | 0 | 399-R49AI31004501K-ND | € 0,40970 | Parametric Equivalent |
| R49AI31005001K | KEMET | 0 | 399-19809-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,85574 | € 427,87 |
| Unit Price without VAT: | € 0,85574 |
|---|---|
| Unit Price with VAT: | € 1,04400 |



