R49AI310040A2K | |
|---|---|
DigiKey Part Number | 399-17228-ND |
Manufacturer | |
Manufacturer Product Number | R49AI310040A2K |
Description | CAP FILM 0.1UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI310040A2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46100 | € 4,61 |
| 50 | € 0,35620 | € 17,81 |
| 100 | € 0,32350 | € 32,35 |
| 700 | € 0,25977 | € 181,84 |
| 1 400 | € 0,24431 | € 342,03 |
| 2 800 | € 0,23157 | € 648,40 |
| 5 600 | € 0,22108 | € 1 238,05 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

