Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474W4220JEA1M | |
|---|---|
DigiKey Part Number | 399-R474W4220JEA1M-ND |
Manufacturer | |
Manufacturer Product Number | R474W4220JEA1M |
Description | CAP FILM 2.2UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474W422000A1M | KEMET | 2 915 | 399-R474W422000A1M-ND | € 6,35000 | Parametric Equivalent |
| R474W422040A1M | KEMET | 0 | 399-R474W422040A1M-ND | € 3,91774 | Parametric Equivalent |
| R474W422050A1M | KEMET | 0 | 399-R474W422050A1M-ND | € 3,79679 | Parametric Equivalent |
| B32916H4225M000 | TDK | 332 | 495-B32916H4225M000-ND | € 5,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | € 3,69397 | € 465,44 |
| Unit Price without VAT: | € 3,69397 |
|---|---|
| Unit Price with VAT: | € 4,50664 |




