
R474W422050A1K | |
|---|---|
DigiKey Part Number | 399-12726-ND |
Manufacturer | |
Manufacturer Product Number | R474W422050A1K |
Description | CAP FILM 2.2UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474W422050A1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,60000 | € 6,60 |
| 10 | € 4,92000 | € 49,20 |
| 84 | € 4,08857 | € 343,44 |
| 168 | € 3,90881 | € 656,68 |
| 504 | € 3,68651 | € 1 858,00 |
| 1 008 | € 3,57762 | € 3 606,24 |
| Unit Price without VAT: | € 6,60000 |
|---|---|
| Unit Price with VAT: | € 8,05200 |

