Parametric Equivalent
Parametric Equivalent

R474R322000A1K | |
|---|---|
DigiKey Part Number | 399-R474R322000A1K-ND |
Manufacturer | |
Manufacturer Product Number | R474R322000A1K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R322050A1K | KEMET | 0 | 399-R474R322050A1K-ND | € 1,02978 | Parametric Equivalent |
| R474R322050A1KV057 | KEMET | 723 | 399-R474R322050A1KV057-ND | € 1,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | € 0,96434 | € 786,90 |
| Unit Price without VAT: | € 0,96434 |
|---|---|
| Unit Price with VAT: | € 1,17649 |



