
R474N33300001K | |
|---|---|
DigiKey Part Number | 399-R474N33300001K-ND |
Manufacturer | |
Manufacturer Product Number | R474N33300001K |
Description | CAP FILM 0.33UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,16700 | € 11,67 |
| 50 | € 0,94380 | € 47,19 |
| 300 | € 0,78957 | € 236,87 |
| 600 | € 0,74788 | € 448,73 |
| 1 200 | € 0,71358 | € 856,30 |
| 2 700 | € 0,68105 | € 1 838,84 |
| 5 100 | € 0,66025 | € 3 367,28 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

