0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I247050A2KV057

DigiKey Part Number
399-R474I247050A2KV057-ND
Manufacturer
Manufacturer Product Number
R474I247050A2KV057
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R474I247050A2KV057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.693" (17.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 048
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,37400€ 3,74
50€ 0,28480€ 14,24
100€ 0,25750€ 25,75
700€ 0,20416€ 142,91
1 400€ 0,19120€ 267,68
2 800€ 0,18054€ 505,51
5 600€ 0,17176€ 961,86
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980