Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KR368050M1M | KEMET | 0 | 399-R46KR368050M1M-ND | € 0,50490 | Parametric Equivalent |
| F861FB684M310Z | KEMET | 0 | 399-F861FB684M310Z-ND | € 1,52757 | Parametric Equivalent |
| R463R368000M1M | KEMET | 0 | 399-R463R368000M1M-ND | € 0,46793 | Parametric Equivalent |
| R463R368040M1M | KEMET | 724 | 399-18735-ND | € 1,22000 | Parametric Equivalent |
| R463R368050M1M | KEMET | 0 | 399-R463R368050M1M-ND | € 0,49551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | € 0,62600 | € 255,41 |
| Unit Price without VAT: | € 0,62600 |
|---|---|
| Unit Price with VAT: | € 0,76372 |







