Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI347000N1K | |
|---|---|
DigiKey Part Number | 399-R46KI347000N1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347000N1K |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I347000M1K | KEMET | 0 | R463I347000M1K-ND | € 0,87000 | Parametric Equivalent |
| R463I347040M1K | KEMET | 0 | 399-R463I347040M1K-ND | € 0,31989 | Parametric Equivalent |
| R463I347045M1K | KEMET | 0 | 399-R463I347045M1K-ND | € 0,40647 | Parametric Equivalent |
| R463I347050M1K | KEMET | 27 | 399-12687-ND | € 0,87000 | Parametric Equivalent |
| R463I3470CKM1K | KEMET | 0 | 399-R463I3470CKM1KTR-ND | € 0,38212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 0,45542 | € 204,94 |
| Unit Price without VAT: | € 0,45542 |
|---|---|
| Unit Price with VAT: | € 0,55561 |









