Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3100JAM1K | |
|---|---|
DigiKey Part Number | 399-R46KI3100JAM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3100JAM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100JAM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I31000001K | KEMET | 0 | 399-R463I31000001K-ND | € 0,20514 | Parametric Equivalent |
| R463I310000M1K | KEMET | 762 | 399-R463I310000M1K-ND | € 0,55000 | Parametric Equivalent |
| R463I31004001K | KEMET | 0 | 399-R463I31004001K-ND | € 0,21744 | Parametric Equivalent |
| R463I310040M1K | KEMET | 0 | R463I310040M1K-ND | € 0,22832 | Parametric Equivalent |
| R463I31004501K | KEMET | 0 | 399-R463I31004501K-ND | € 0,25513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12865 | € 257,30 |
| Unit Price without VAT: | € 0,12865 |
|---|---|
| Unit Price with VAT: | € 0,15695 |







