Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2680DQP0K | |
|---|---|
DigiKey Part Number | 399-R46KF2680DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2680DQP0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2680DQP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AK683K310A | KEMET | 0 | 399-F861AK683K310A-ND | € 0,17915 | Parametric Equivalent |
| F861AK683K310C | KEMET | 0 | 399-F861AK683K310C-ND | € 0,17959 | Parametric Equivalent |
| F861AK683K310L | KEMET | 0 | 399-F861AK683K310LTR-ND | € 0,19299 | Parametric Equivalent |
| F861AK683K310R | KEMET | 0 | 399-F861AK683K310RTB-ND | € 0,19928 | Parametric Equivalent |
| R46KF268000P0K | KEMET | 0 | 399-R46KF268000P0K-ND | € 0,23090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,25713 | € 205,70 |
| Unit Price without VAT: | € 0,25713 |
|---|---|
| Unit Price with VAT: | € 0,31370 |







