Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2220JBN0K | |
|---|---|
DigiKey Part Number | 399-R46KF2220JBN0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2220JBN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2220JBN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AE223K310A | KEMET | 0 | 399-F861AE223K310A-ND | € 0,14268 | Parametric Equivalent |
| F861AE223K310C | KEMET | 0 | 399-F861AE223K310C-ND | € 0,13810 | Parametric Equivalent |
| F861AE223K310L | KEMET | 0 | 399-F861AE223K310LTR-ND | € 0,15353 | Parametric Equivalent |
| F861AE223K310R | KEMET | 0 | 399-F861AE223K310RTB-ND | € 0,15766 | Parametric Equivalent |
| R463F222000N0K | KEMET | 11 586 | 399-R463F222000N0K-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17481 | € 349,62 |
| Unit Price without VAT: | € 0,17481 |
|---|---|
| Unit Price with VAT: | € 0,21327 |












