
R46KF2100JPM1M | |
|---|---|
DigiKey Part Number | 399-11807-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2100JPM1M |
Description | CAP FILM 10000PF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2100JPM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF210000H1M | KEMET | 1 260 | 399-R46KF210000H1M-ND | € 0,59000 | Parametric Equivalent |
| R46KF210040H1M | KEMET | 91 | 399-12424-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,43000 | € 4,30 |
| 50 | € 0,33040 | € 16,52 |
| 100 | € 0,29970 | € 29,97 |
| 500 | € 0,24780 | € 123,90 |
| 1 300 | € 0,22647 | € 294,41 |
| 2 600 | € 0,21421 | € 556,95 |
| 5 200 | € 0,20412 | € 1 061,42 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

