
PME261KA5220KR19T0 | |
|---|---|
DigiKey Part Number | 399-PME261KA5220KR19T0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PME261KA5220KR19T0 |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Paper, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.531" L x 0.201" W (13.50mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.402" (10.20mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,41983 | € 251,90 |
| Unit Price without VAT: | € 0,41983 |
|---|---|
| Unit Price with VAT: | € 0,51219 |

