
PHE840ER7470MR03R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840ER7470MR03R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840ER7470MR03R06L2 |
Description | CAP FILM 4.7UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840ER7470MR03R06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.614" L x 0.748" W (41.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.417" (36.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,50000 | € 6,50 |
| 10 | € 4,83700 | € 48,37 |
| 91 | € 3,99363 | € 363,42 |
| 182 | € 3,82000 | € 695,24 |
| 546 | € 3,60538 | € 1 968,54 |
| 1 001 | € 3,51236 | € 3 515,87 |
| Unit Price without VAT: | € 6,50000 |
|---|---|
| Unit Price with VAT: | € 7,93000 |

