
PHE820MR7220MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE820MR7220MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE820MR7220MR06L2 |
Description | CAP FILM 2.2UF 20% 760VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 760V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE820MR7220MR06L2 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.614" L x 0.748" W (41.00mm x 19.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.417" (36.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |

