Similar

PHE820MD6220MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE820MD6220MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE820MD6220MR06L2 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 760V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE820MD6220MR06L2 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840MD6220MD13R06L2 | KEMET | 0 | 399-11471-ND | € 1,14000 | Similar |


