
PHE450PK3560JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450PK3560JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450PK3560JR05 |
Description | CAP FILM 560PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450PK3560JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29700 | € 14,85 |
| 100 | € 0,26870 | € 26,87 |
| 500 | € 0,22100 | € 110,50 |
| 1 000 | € 0,20629 | € 206,29 |
| 3 000 | € 0,18810 | € 564,30 |
| 5 000 | € 0,18138 | € 906,90 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

