Parametric Equivalent
Parametric Equivalent

PFR5681J1000J12L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5681J1000J12L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5681J1000J12L4BULK |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 250V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2O106801G00JI00 | WIMA | 0 | 1928-FKP2O106801G00JI00TR-ND | € 0,15190 | Parametric Equivalent |
| FKP2O106801G00JSSD | WIMA | 3 861 | 1928-1298-ND | € 0,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43271 | € 432,71 |
| Unit Price without VAT: | € 0,43271 |
|---|---|
| Unit Price with VAT: | € 0,52791 |



