Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5471J400J11L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-PFR5471J400J11L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PFR5471J400J11L16.5TA18 |
Description | 470PF4 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 220V 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5471J400J11L4BULK | KEMET | 933 | 399-7711-ND | € 1,17000 | Parametric Equivalent |
| PFR5471J630J11L16.5TA16 | KEMET | 0 | 399-PFR5471J630J11L16.5TA16TB-ND | € 0,39501 | Parametric Equivalent |
| PFR5471J630J11L16.5TA18 | KEMET | 0 | 399-PFR5471J630J11L16.5TA18TB-ND | € 0,39536 | Parametric Equivalent |
| PFR5471J630J11L4BULK | KEMET | 1 364 | 399-7710-ND | € 1,17000 | Parametric Equivalent |
| FKP2G004701D00JI00 | WIMA | 0 | 1928-FKP2G004701D00JI00TR-ND | € 0,14289 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | € 0,39536 | € 2 016,34 |
| Unit Price without VAT: | € 0,39536 |
|---|---|
| Unit Price with VAT: | € 0,48234 |






