
PFR5332J63J11L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5332J63J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5332J63J11L4BULK |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77800 | € 7,78 |
| 50 | € 0,61640 | € 30,82 |
| 100 | € 0,56640 | € 56,64 |
| 500 | € 0,48208 | € 241,04 |
| 1 000 | € 0,45600 | € 456,00 |
| 3 000 | € 0,42376 | € 1 271,28 |
| 5 000 | € 0,41184 | € 2 059,20 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

