
PFR5221J100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7683-ND |
Manufacturer | |
Manufacturer Product Number | PFR5221J100J11L4BULK |
Description | CAP FILM 220PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5221J100J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75000 | € 7,50 |
| 50 | € 0,59360 | € 29,68 |
| 100 | € 0,54500 | € 54,50 |
| 500 | € 0,46316 | € 231,58 |
| 1 000 | € 0,43782 | € 437,82 |
| 3 000 | € 0,40651 | € 1 219,53 |
| 5 000 | € 0,39493 | € 1 974,65 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

