Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5103G63J12L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-PFR5103G63J12L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFR5103G63J12L16.5TR16 |
Description | 10NF63 2%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5103G63J12L16.5TA18 | KEMET | 0 | 399-PFR5103G63J12L16.5TA18TB-ND | € 0,52677 | Parametric Equivalent |
| PFR5103G63J12L16.5TR18 | KEMET | 0 | 399-PFR5103G63J12L16.5TR18TR-ND | € 0,52850 | Parametric Equivalent |
| PFR5103G63J12L4BULK | KEMET | 0 | 399-PFR5103G63J12L4BULK-ND | € 0,53321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | € 0,52850 | € 1 902,60 |
| Unit Price without VAT: | € 0,52850 |
|---|---|
| Unit Price with VAT: | € 0,64477 |


