Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5102F100J11L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-PFR5102F100J11L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | PFR5102F100J11L16.5TR18 |
Description | 1NF1001%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5102F100J11L16.5TA16 | KEMET | 0 | 399-PFR5102F100J11L16.5TA16TB-ND | € 0,43111 | Parametric Equivalent |
| PFR5102F100J11L4BULK | KEMET | 3 561 | 399-7694-ND | € 1,21000 | Parametric Equivalent |
| KP1830210011 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210011-ND | € 0,75611 | Parametric Equivalent |
| KP1830210011D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210011D-ND | € 0,72366 | Parametric Equivalent |
| KP1830210011G | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830210011G-ND | € 0,72366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,41120 | € 1 850,40 |
| Unit Price without VAT: | € 0,41120 |
|---|---|
| Unit Price with VAT: | € 0,50166 |




