Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PFR5101J63J11L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-PFR5101J63J11L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | PFR5101J63J11L16.5TR18 |
Description | 100PF6 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5101F63J11L4BULK | KEMET | 0 | 399-PFR5101F63J11L4BULK-ND | € 0,43937 | Parametric Equivalent |
| PFR5101J100J11L16.5TA18 | KEMET | 0 | 399-PFR5101J100J11L16.5TA18TB-ND | € 0,37661 | Parametric Equivalent |
| PFR5101J100J11L16.5TR16 | KEMET | 0 | 399-PFR5101J100J11L16.5TR16TR-ND | € 0,37894 | Parametric Equivalent |
| PFR5101J100J11L16.5TR18 | KEMET | 0 | 399-PFR5101J100J11L16.5TR18TR-ND | € 0,37894 | Parametric Equivalent |
| PFR5101J100J11L4BULK | KEMET | 2 473 | 399-7699-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,46910 | € 2 110,95 |
| Unit Price without VAT: | € 0,46910 |
|---|---|
| Unit Price with VAT: | € 0,57230 |






